Part Details for 09250-M/45 by Qualtek Electronics Corporation
Overview of 09250-M/45 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09250-M/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7338
|
Newark | Fan Filter Media, Fan Frame Size:60Mm, Filter Material:Foam, Product Range:-, Accessory Type:Fan Filter Media, External Depth:2.79Mm, External Height:55.88M, External Width:55.88Mm, Fan Filter Type:45 Ppi, Fan Size:60Mm, Height:2.2" Rohs Compliant: Yes |Qualtek Electronics 09250-M/45 Min Qty: 40 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$1.3800 / $1.7600 | Buy Now |
DISTI #
CR327-ND
|
DigiKey | FILTER ELEM 60MM 45PPI 1=1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
964 In Stock |
|
$0.2069 / $0.3600 | Buy Now |
DISTI #
562-09250M45
|
Mouser Electronics | Fan Accessories 45 PPI FOAM MEDIA MEDIA PACK OF 5 RoHS: Compliant | 337 |
|
$0.9500 / $1.5300 | Buy Now |
DISTI #
70111409
|
RS | Filter, Fan, Foam Filter Media, 2-1/2 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09250-M/45 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 39 |
|
$1.2300 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
QTK09250-M/45
|
Heilind Electronics | Americas - 21 in Stock |
|
$1.4481 / $1.9550 | Buy Now | |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 60mm - 45 PPI - Pkg of 5 |
109 In Stock |
|
$0.9400 / $1.1600 | Buy Now |
DISTI #
51672061
|
Verical | Thrml Mgmt Access Fan Guard 60mm Plastic Bag RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 1707 | Americas - 80 |
|
$1.2220 / $1.5080 | Buy Now |
DISTI #
QTK09250-M/45
|
Interstate Connecting Components | 7 |
|
$1.4481 / $1.9550 | Buy Now | |
|
Master Electronics | Fan Guard Filter - Foam Media - 60mm - 45 PPI - Pkg of 5 |
109 In Stock |
|
$0.9400 / $1.1600 | Buy Now |