-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09251206922-ND
|
DigiKey | DIN 3C MALE STRAIGHT 20PIN PL2 Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5670 | Buy Now |
DISTI #
617-09-25-120-6922
|
Mouser Electronics | DIN 41612 Connectors 20P Male 3C Solder RoHS: Compliant | 0 |
|
$5.0200 / $6.1600 | Order Now |
DISTI #
70740346
|
RS | Backplane Connectors, Wt 5.17 g, 20 Contacts, DIN 41612 Series | HARTING 09251206922 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $5.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks | 0 |
|
$3.3000 | Buy Now |
DISTI #
HRT09251206922
|
Heilind Electronics | DIN 3C MALE STRAIGHT 20PIN, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09251206922
|
TME | DIN-Signal 3C020MS-3,0C1-2 Min Qty: 20 | 0 |
|
$2.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy