-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1875-ND
|
DigiKey | CONN DIN HDR 30POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8250 / $6.6800 | Buy Now |
DISTI #
617-09-25-130-6571
|
Mouser Electronics | DIN 41612 Connectors 30P Male 3C R/A Solder RoHS: Compliant | 141 |
|
$3.8900 / $6.8600 | Buy Now |
DISTI #
70280339
|
RS | Conn, Rect, DIN 41612 Series, Male,30Conts, Right Angle, Solder, Backplane,2A | HARTING 09251306571 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 / $7.2500 | RFQ |
|
Future Electronics | 30 Pole 2.54 mm Pitch Male Right Angle DIN-Signal 3C030MS-3,0C1-2-w/o Fl RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$4.3700 / $4.8400 | Buy Now |
DISTI #
HRT09251306571
|
Heilind Electronics | DIN-SIGNAL 3C030MS-3,0C1-2-W/ O FL. | Americas - 0 in Stock |
|
$4.7813 / $6.1200 | Buy Now |
DISTI #
09251306571
|
TTI | DIN 41612 Connectors 30P Male 3C R/A Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 213 In Stock |
|
$5.1000 / $6.1300 | Buy Now |
DISTI #
09251306571
|
TME | DIN-Signal 3C030MS-3,0C1-2-w/o Fl. Min Qty: 20 | 0 |
|
$4.1000 | RFQ |
|
Powell Electronics | DIN 41612 Connectors 30P Male 3C R/A Solder Min Qty: 20 | 25 |
|
$3.6500 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09251306571
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09251306571
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |