-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7004
|
Newark | Connector, din-41612,cable Mount, plug,24 Contacts, skt,0.2 Pitch, hole .099-.111 |Harting 09260243201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $10.4100 | Buy Now |
DISTI #
1195-4673-ND
|
DigiKey | CONN RCPT HSG POWER 24POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$6.7600 / $15.5000 | Buy Now |
DISTI #
617-09260243201
|
Mouser Electronics | DIN 41612 Connectors DIN-PWR 2F 024-FC-B RoHS: Compliant | 14 |
|
$6.8200 / $12.8300 | Buy Now |
DISTI #
70738755
|
RS | Backplane Connectors, Wt 10.42 g, 24 Contacts, DIN 41612 Series | HARTING 09260243201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $12.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$7.0000 | Buy Now |
DISTI #
HRT09260243201
|
Heilind Electronics | DIN 2F FEMALE CRIMP CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09260243201
|
TME | DIN-Power 2F 024-FC-B Min Qty: 100 | 0 |
|
$7.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09260243201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09260243201
HARTING Technology Group
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.996 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.112 N |