Part Details for 09281483101 by HARTING Technology Group
Overview of 09281483101 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09281483101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09281483101
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2R048M-B RoHS: Compliant | 25 |
|
$2.0700 / $3.8300 | Buy Now |
DISTI #
HRT09281483101
|
Heilind Electronics | DIN-SIGNAL 2R048M-B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76434114
|
Verical | Conn DIN 41612 M 48 POS 2.54mm ST RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2348 | Americas - 300 |
|
$1.7956 / $1.8867 | Buy Now |
DISTI #
09281483101
|
TME | DIN-Signal 2R048M-B Min Qty: 20 | 0 |
|
$2.7800 | RFQ |
Part Details for 09281483101
09281483101 CAD Models
09281483101 Part Data Attributes
|
09281483101
HARTING Technology Group
Buy Now
|
Compare Parts:
09281483101
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |