-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4919
|
Newark | Din 2R Male Straight, 48Pin, 2.5Mm Tails, Pl2, Thr/Smc |Harting 09281486519 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $7.0500 | Buy Now |
DISTI #
617-09281486519
|
Mouser Electronics | DIN 41612 Connectors 2R048MS-2.5C1-2 CTI > 400 DIN SIG RoHS: Compliant | 0 |
|
$4.7400 / $7.2700 | Order Now |
DISTI #
70737606
|
RS | Backplane Connectors, Wt 6.46 g, 48 Contacts, DIN 41612 Series | HARTING 09281486519 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $6.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$3.9000 | Buy Now |
DISTI #
HRT09281486519
|
Heilind Electronics | DIN 2R MALE STRAIGHT, 48PIN, 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09281486519
|
TME | DIN-Signal 2R048MR-2,5C1-2 Min Qty: 20 | 0 |
|
$5.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09281486519
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09281486519
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |