-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0044
|
Newark | Din 3R Male Straight, 30Pin, 4.0Mm Tails, Pl2, Thr/Smc |Harting 09291306520 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $8.2500 | Buy Now |
DISTI #
09291306520-ND
|
DigiKey | DIN 3R MALE STRAIGHT 30PIN 4 Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7725 | Buy Now |
DISTI #
617-09291306520
|
Mouser Electronics | DIN 41612 Connectors DIN 3R male straight, 30pin, 4.0mm tails, PL2, THR/SMC RoHS: Compliant | 0 |
|
$5.0800 / $7.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$4.0200 | Buy Now |
DISTI #
HRT09291306520
|
Heilind Electronics | DIN 3R MALE STRAIGHT, 30PIN, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09291306520
|
TME | DIN Signal 3R030MR-4,0C1-2 Min Qty: 20 | 0 |
|
$3.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09291306520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09291306520
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |