Part Details for 092A by Essentra Components
Overview of 092A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 092A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-092A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 99.4 - 1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
750 In Stock |
|
$0.6037 / $1.3700 | Buy Now |
DISTI #
144-092A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.6060 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5480 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 99.4 - 103.4 mm (3.915 - 4.070 in) - in)side Diameter Range 96.8 - 101 mm (3.810 - 3.976 in) - 19.8 mm (0.781 in) RoHS: Compliant | 0 |
|
$0.5380 / $0.6530 | Buy Now |
DISTI #
RIC092A
|
DB Roberts | 0 |
|
RFQ |