-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Panel Mount, Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8519
|
Newark | 2X D-Sub 9Pin Han Adapter Plate For 6B |Harting 09300009970 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $18.3500 | Buy Now |
DISTI #
1195-4691-ND
|
DigiKey | ADAPTER HAN 6B - 2XD-SUB 09 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$10.4250 / $15.9400 | Buy Now |
DISTI #
617-09300009970
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB ADAPTER 2X9 POLES RoHS: Compliant | 0 |
|
$10.4200 / $15.9400 | Order Now |
DISTI #
70734876
|
RS | D-Sub 9pin Han Adapter Plate for 6B | HARTING 09300009970 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$10.8400 | Buy Now |
DISTI #
HRT09300009970
|
Heilind Electronics | 2X D-SUB 9PIN HAN ADAPTER | Americas - 0 in Stock |
|
$12.5397 / $16.6800 | Buy Now |
DISTI #
09300009970
|
TME | Adapter Han 6B - 2x D-Sub 9 Min Qty: 1 | 0 |
|
$7.9600 / $10.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300009970
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300009970
HARTING Technology Group
Rectangular Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Panel Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 18 | |
Number of Contacts:Side 2 | 18 | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Straight Connection | YES |