Part Details for 0930030502 by Molex
Overview of 0930030502 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930030502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0930030502-ND
|
DigiKey | CONN HDR 3POS 5.00MM R/A SLDR Min Qty: 680 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8695 | Buy Now |
DISTI #
0930030502
|
Avnet Americas | Conn Power HDR 3 POS 5mm Solder RA Thru-Hole 6 Terminal 1 Port Plastic Bag (Alt: 0930030502) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.1739 | Buy Now |
DISTI #
MOL93003-0502
|
Heilind Electronics | RAST 5 RIGHT ANGLE HDR 3 CKT N | Americas - 0 in Stock |
|
$1.0924 / $1.4761 | Buy Now |