Part Details for 093017000002 by Essentra Components
Overview of 093017000002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093017000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-093017000002
|
Mouser Electronics | Screws & Fasteners RIVET 13.5 x 8:NYLON 66 NATURAL RoHS: Compliant | 0 |
|
$0.2590 / $0.5800 | Order Now |
DISTI #
71255096
|
RS | RIVET 13.5 x 8:NYLON 66 NATURAL | Essentra Components 093017000002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.2630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1956 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Compatible Panel Thickness Range 3 - 10 mm (0.118 - 0.394 in) - Counterbore Hole Size 8.0 mm (0.315 in) | 0 |
|
$0.1978 / $0.3007 | Buy Now |
DISTI #
RIC093017000002
|
DB Roberts | RIVET 13.5 X 8:NYLON 66 NATURA | 0 |
|
RFQ |