Part Details for 0930500001 by Molex
Overview of 0930500001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0930500001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930500001-ND
|
DigiKey | 3CKT RAST APPLI MATE GWT MATERIA Min Qty: 1 Lead time: 15 Weeks Container: Box |
13244 In Stock |
|
$0.0790 / $0.1800 | Buy Now |
DISTI #
0930500001
|
Avnet Americas | Conn IDC Connector F 3 POS 2.5mm IDT ST Cable Mount Tray - Trays (Alt: 0930500001) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Tray | 344000 Factory Stock |
|
$0.1365 | Buy Now |
DISTI #
MOL93050-0001
|
Heilind Electronics | 3CKT RAST APPLI MATE GWT MATERIAL | Americas - 0 in Stock |
|
$0.1074 / $0.1145 | Buy Now |
Part Details for 0930500001
0930500001 CAD Models
0930500001 Part Data Attributes
|
0930500001
Molex
Buy Now
Datasheet
|
Compare Parts:
0930500001
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - hot dipped | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |