Part Details for 0930700005 by Molex
Overview of 0930700005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930700005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0930700005-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3946 | Buy Now |
DISTI #
0930700005
|
Avnet Americas | RAST 2.5 HDR ASSY 3CKT W/ LTCH - Bulk (Alt: 0930700005) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2773 / $0.4249 | Buy Now |
DISTI #
MOL93070-0005
|
Heilind Electronics | RAST 2.5 HDR ASSY 3CKT W/ LTCH | Americas - 0 in Stock |
|
$0.2267 / $0.3415 | Buy Now |