Part Details for 0930700601 by Molex
Overview of 0930700601 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930700601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0930700601-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2856 | Buy Now |
DISTI #
0930700601
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Carton - Bulk (Alt: 0930700601) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2129 | Buy Now |
DISTI #
MOL93070-0601
|
Heilind Electronics | RAST 2.5 HDR ASSY 4CKT W/ LTCH | Americas - 0 in Stock |
|
$0.1978 / $0.2719 | Buy Now |