Part Details for 0930711001 by Molex
Overview of 0930711001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0930711001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930711001-ND
|
DigiKey | RAST 2.5 HDR 5MM PIT ASSY (3CKT) Min Qty: 10000 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3882 | Buy Now |
DISTI #
0930711001
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole Carton - Bulk (Alt: 0930711001) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5144 | Buy Now |
DISTI #
MOL93071-1001
|
Heilind Electronics | RAST 2.5 HDR 5MM PIT ASSY (3CKT) | Americas - 0 in Stock |
|
$0.4250 / $0.4314 | Buy Now |
DISTI #
0930711001
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole Carton (Alt: 0930711001) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0930711001
0930711001 CAD Models
0930711001 Part Data Attributes
|
0930711001
Molex
Buy Now
Datasheet
|
Compare Parts:
0930711001
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |