-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 7 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5011
|
Newark | Heavy Duty Insert, Plug, 6 Pos, 35A, Product Range:Han Hsb Series, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09310063001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $28.7600 | Buy Now |
DISTI #
1195-09310063001-ND
|
DigiKey | HAN 6HSB MALE CRIMP TERMINAL INS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$21.3203 / $40.5200 | Buy Now |
DISTI #
617-09310063001
|
Mouser Electronics | Heavy Duty Power Connectors Han 6HsB male crimp term insert RoHS: Compliant | 212 |
|
$21.3200 / $32.7800 | Buy Now |
DISTI #
72066286
|
RS | Connector, Han 6HsB male crimp terminal insert | HARTING 09310063001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0800 / $27.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$19.3600 | Buy Now |
DISTI #
HRT09310063001
|
Heilind Electronics | 6HSB MALE CRMP TRM INSRT | Americas - 0 in Stock |
|
$22.4375 / $29.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310063001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310063001
HARTING Technology Group
Rectangular Connector, 7 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.339 inch | |
Body Depth | 1.339 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 7 |