-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 10 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9015
|
Newark | Rectangular Han Insert, Plug 10 Position Crimp, Product Range:Han Ee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10+Pe Contacts, Rectangular Shell Size:6B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin Rohs Compliant: Yes |Harting 09320103001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$18.0200 / $24.3200 | Buy Now |
DISTI #
1195-1983-ND
|
DigiKey | INSERT MALE 10POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3625 / $22.0400 | Buy Now |
DISTI #
617-09-32-010-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN EE 10P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 351 |
|
$16.7000 / $20.5000 | Buy Now |
DISTI #
70243956
|
RS | Rectangular Plug Insert, 10+PE, 12-26AWG, Crimp, 500V, 16A, Han EE Series | HARTING 09320103001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 53 |
|
$17.6100 / $24.4600 | Buy Now |
DISTI #
HRT09320103001
|
Heilind Electronics | HAN EE 10 POS. INSERT MALE CR IMP | Americas - 179 in Stock |
|
$19.6875 / $26.1800 | Buy Now |
DISTI #
09320103001
|
TTI | Heavy Duty Power Connectors HAN EE 10P M CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$16.5800 / $20.7000 | Buy Now |
DISTI #
09320103001
|
TME | Connector: HDC, contact insert, male, Han® EE, PIN: 10, 10+PE, 16A Min Qty: 1 | 13 |
|
$13.3100 / $16.8300 | Buy Now |
DISTI #
HRT09320103001
|
Interstate Connecting Components | HAN EE 10 POS. INSERT MALE CR IMP | 54 |
|
$19.6875 / $26.1800 | Buy Now |
DISTI #
1583149
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, PLUG 10 POSITION CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$19.7898 / $24.5276 | Buy Now |
DISTI #
1583149
|
Farnell | RECTANGULAR HAN INSERT, PLUG 10 POSITION CRIMP RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 6 Days Container: Each | 27 |
|
$19.1408 / $25.8476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320103001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320103001
HARTING Technology Group
Rectangular Connector, 10 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 1.311 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |