Part Details for 09325-F/45 by Qualtek Electronics Corporation
Overview of 09325-F/45 by Qualtek Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09325-F/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3920
|
Newark | Fan Filter Assembly, Fan Frame Size:80Mm, For Use With:Qualtek 80Mm Axial Fans, Fixing Centers:71.37Mm, Filter Material:Foam, Guard Material:Plastic, Product Range:-, Accessory Type:Fan Filter Assembly, External Depth:6.6Mm Rohs Compliant: Yes |Qualtek Electronics 09325-F/45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 861 |
|
$1.3400 / $1.4500 | Buy Now |
DISTI #
CR214-ND
|
DigiKey | FINGER/FILTR ASM 80MM PLAS 45PPI Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26196 In Stock |
|
$1.0736 / $1.4900 | Buy Now |
DISTI #
562-0932545
|
Mouser Electronics | Fan Accessories 45 PPI FLTR ASSEMBLY RoHS: Compliant | 2590 |
|
$1.0700 / $1.4900 | Buy Now |
DISTI #
V99:2348_18853561
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Assembly 80mm Plastic Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2216 | Americas - 40 |
|
$1.1643 / $1.4825 | Buy Now |
DISTI #
70111428
|
RS | Filter, Fan, Foam Filter Media, 3-1/8 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09325-F/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1180 |
|
$1.1900 / $1.4900 | Buy Now |
|
Future Electronics | 80 mm Plastic Low Cost 4 Place Screw Mount Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.1800 / $1.3300 | Buy Now |
DISTI #
QTK09325-F/45
|
Heilind Electronics | FAN FILTER ASSEMBLY | Americas - 1413 in Stock |
|
$1.6056 / $2.1675 | Buy Now |
|
Onlinecomponents.com | Fan Guard - Filtered - Plastic - 80mm - w/45 PPI Foam Media |
1179 In Stock |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
77264130
|
Verical | Thrml Mgmt Access Fan Filter Assembly 80mm Plastic Bag Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$1.3174 / $1.5497 | Buy Now |
DISTI #
61679310
|
Verical | Thrml Mgmt Access Fan Filter Assembly 80mm Plastic Bag Min Qty: 6 Package Multiple: 1 Date Code: 2216 | Americas - 40 |
|
$1.1643 / $1.4825 | Buy Now |