Part Details for 09325-F/100 by Qualtek Electronics Corporation
Overview of 09325-F/100 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09325-F/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7832
|
Newark | Fan Accessories |Qualtek Electronics 09325-F/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.8600 | Buy Now |
DISTI #
09325-F/100-ND
|
DigiKey | FINGR/FILTR ASM 80MM PLAS 100PPI Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
103 In Stock |
|
$1.0736 / $1.4900 | Buy Now |
DISTI #
562-09325-F/100
|
Mouser Electronics | Fan Accessories PLASTIC FAN FILTER ASSBLY 100 PPI RoHS: Compliant | 796 |
|
$1.0700 / $1.4900 | Buy Now |
DISTI #
70111452
|
RS | Guard, Retainer, Media, 80mm - 3 1/8" | Qualtek Electronics Corp. 09325-F/100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Fan Guard - Filtered - Plastic - 80mm - w/100 PPI Foam Media RoHS: Compliant |
200 In Stock |
|
$1.1100 / $1.2500 | Buy Now |
DISTI #
60870713
|
Verical | Thrml Mgmt Access Fan Filter Assembly 80mm Plastic RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2120 | Americas - 200 |
|
$1.5995 / $1.6556 | Buy Now |
DISTI #
000000000003019652
|
Sager | Fan Accessories PLASTIC FAN FILTER ASSBLY 100 PPI Min Qty: 100 | 0 |
|
$1.1000 / $1.7300 | Buy Now |
|
Master Electronics | Fan Guard - Filtered - Plastic - 80mm - w/100 PPI Foam Media RoHS: Compliant |
200 In Stock |
|
$1.1100 / $1.2500 | Buy Now |