Part Details for 09325-G by Qualtek Electronics Corporation
Overview of 09325-G by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09325-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3921
|
Newark | Finger Guard, Fan Guard Type:Plastic, For Use With:80Mm Axial Fans, Fixing Centers:71.4Mm, Color/Finish:-, Product Range:-, Accessory Type:Finger Guard, Colour:Black, External Depth:6.3Mm, External Height:80Mm, External Width:80Mm Rohs Compliant: Yes |Qualtek Electronics 09325-G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.7670 | Buy Now |
DISTI #
CR226-ND
|
DigiKey | FAN GUARD 80MM PLASTIC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9245 In Stock |
|
$0.3739 / $0.5200 | Buy Now |
DISTI #
562-09325G
|
Mouser Electronics | Fan Accessories BLK PLSTC GUARD 3.15 RoHS: Compliant | 2743 |
|
$0.3680 / $0.4800 | Buy Now |
DISTI #
70111429
|
RS | Filter, Fan, 3-1/8 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09325-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 350 |
|
$0.4200 / $0.5250 | Buy Now |
|
Future Electronics | 80 mm Plastic Low Cost 4 Place Screw Mount Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
QTK09325-G
|
Heilind Electronics | Americas - 879 in Stock |
|
$0.5415 / $0.7575 | Buy Now | |
|
Onlinecomponents.com | Fan Guard Only - Plastic - 80mm - No Retainer nor Media RoHS: Compliant |
563 In Stock 8527 Factory Stock |
|
$0.3908 / $0.4243 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1250 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 8 |
|
$1.0360 / $1.2950 | Buy Now | |
|
Quest Components | 1000 |
|
$0.3900 / $1.5000 | Buy Now |