-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9118
|
Newark | Han Ess 06 Pos. M Insert Double Cage Cla Rohs Compliant: Yes |Harting 09330062672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9900 / $52.6200 | Buy Now |
DISTI #
1195-4768-ND
|
DigiKey | INSERT MALE 6POS+1GND PUSH IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$28.2898 / $38.2000 | Buy Now |
DISTI #
617-09330062672
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 6ESS CAGE CLMP RoHS: Compliant | 40 |
|
$34.0700 / $42.1700 | Buy Now |
DISTI #
70302279
|
RS | Han ESS 06 Pos. M Insert Double Cage clamp | HARTING 09330062672 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$36.0400 / $46.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.4100 | Buy Now |
DISTI #
HRT09330062672
|
Heilind Electronics | HAN 6ESS MALE DOUBLE CAGE CLAM | Americas - 2 in Stock |
|
$40.2969 / $54.5200 | Buy Now |
DISTI #
09330062672
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN 6ESS CAGE CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$33.8200 / $43.4600 | Buy Now |
DISTI #
09330062672
|
TME | Connector: HDC, contact insert, male, Han® ESS, PIN: 6, 6+PE, 16A Min Qty: 1 | 0 |
|
$24.2600 / $30.7200 | RFQ |
DISTI #
2842668
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 6POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.3942 / $52.5257 | Buy Now |
DISTI #
2842668
|
Farnell | HEAVY DUTY INSERT, PLUG, 6POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$42.1730 / $46.8533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330062672
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330062672
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.941 inch | |
Body Length | 2.008 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |