-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9636
|
Newark | Rectangular Han Insert Female 6Way Screw, Product Range:Han E Series, No. Of Contacts:6Contacts, Rectangular Shell Size:6B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09330062701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1387 |
|
$9.3900 / $15.5300 | Buy Now |
DISTI #
1195-2049-ND
|
DigiKey | INSERT FEMALE 6POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$9.2545 / $15.3100 | Buy Now |
DISTI #
617-09-33-006-2701
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 6P FEMALE SCRW SCREW TERMINATION RoHS: Compliant | 540 |
|
$10.3100 / $14.7100 | Buy Now |
DISTI #
70104556
|
RS | Rectangular Socket Insert, 6+PE, 6B, 14-18AWG, Screw, 600V, 16A, Han E Series | HARTING 09330062701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1067 |
|
$11.3800 / $15.8100 | Buy Now |
|
Future Electronics | HAN 6 Series 6 Position Ground 16 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.5800 / $11.1100 | Buy Now |
DISTI #
HRT09330062701
|
Heilind Electronics | HAN E 06 POS. F INSERT SCREW | Americas - 194 in Stock |
|
$10.8594 / $14.7000 | Buy Now |
DISTI #
77796567
|
Verical | Conn F 6Signal/1Ground POS Crimp ST Min Qty: 6 Package Multiple: 1 | Americas - 800 |
|
$10.7887 / $13.2519 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$11.2500 | Buy Now |
|
Quest Components | 4 |
|
$11.2500 / $15.0000 | Buy Now | |
DISTI #
09330062701
|
TTI | Heavy Duty Power Connectors HAN E 6P FEMALE SCRW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.3100 / $13.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330062701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330062701
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 6000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 7 |