-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9162
|
Newark | Heavy Duty Conn, Insert, Plug, 10+Pe Pos, Product Range:Han-E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10+Pe Contacts, Rectangular Shell Size:10B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A Rohs Compliant: Yes |Harting 09330102691 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$131.2400 / $163.3500 | Buy Now |
DISTI #
1195-4771-ND
|
DigiKey | INSERT MALE 10POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$134.3972 / $157.5700 | Buy Now |
DISTI #
617-09330102691
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 10E 10 POLES RoHS: Compliant | 10 |
|
$129.2700 / $148.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.1900 | Buy Now |
DISTI #
HRT09330102691
|
Heilind Electronics | Americas - 0 in Stock |
|
$136.1231 / $183.5400 | Buy Now | |
DISTI #
09330102691
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN 10E 10 POLES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$117.4000 / $142.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330102691
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330102691
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.378 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |