-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9163
|
Newark | Rectangular Han Insert, Fem, 10Way Screw, Product Range:Han Es Series, No. Of Contacts:11Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09330102716 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$21.0000 / $28.3400 | Buy Now |
DISTI #
1195-2060-ND
|
DigiKey | INSERT FEMALE 10POS+1GND PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$19.0125 / $25.6100 | Buy Now |
DISTI #
617-09-33-010-2716
|
Mouser Electronics | Heavy Duty Power Connectors HAN ES 10B 10P FEMAL CAGE-CLAMP TERM RoHS: Compliant | 218 |
|
$19.0100 / $25.6100 | Buy Now |
DISTI #
70323065
|
RS | Rectangular Socket Insert, 10+PE, 10B, 14-26AWG, Cage Clamp, 500V, Han ES Series | HARTING 09330102716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 262 |
|
$19.6400 / $27.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7600 | Buy Now |
DISTI #
HRT09330102716
|
Heilind Electronics | HAN 10 ES-F INSERT | Americas - 61 in Stock |
|
$22.5000 / $28.8000 | Buy Now |
DISTI #
09330102716
|
TTI | Heavy Duty Power Connectors HAN ES 10B 10P FEMAL CAGE-CLAMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$19.7200 / $26.1300 | Buy Now |
DISTI #
09330102716
|
TME | Connector: HDC, contact insert, female, Han® ES, PIN: 10, 10+PE Min Qty: 1 | 86 |
|
$13.5400 / $17.3400 | Buy Now |
DISTI #
HRT09330102716
|
Interstate Connecting Components | HAN 10 ES-F INSERT | 12 |
|
$22.5000 / $28.8000 | Buy Now |
DISTI #
1418978
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, FEM, 10WAY SCREW RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$21.3826 / $26.3826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330102716
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330102716
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.402 inch | |
Body Length | 2.512 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 11 |