-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0379
|
Newark | Rectangular Han Insert, Plug 16 Position Screw, Product Range:Han E Series, No. Of Contacts:16Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09330162611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$15.9300 / $24.5100 | Buy Now |
DISTI #
51AC2572
|
Newark | Heavy Duty Insert, Plug, 32Pos, 2.5Mm2, Product Range:Han E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:32 Contacts, Rectangular Shell Size:32B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Rohs Compliant: Yes |Harting 09330162611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $22.5500 | Buy Now |
DISTI #
1195-2064-ND
|
DigiKey | INSERT MALE 16POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$15.3722 / $31.5800 | Buy Now |
DISTI #
617-09-33-016-2611
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 32P M SCREW SCREW TERMINATION RoHS: Compliant | 27 |
|
$14.9200 / $24.0000 | Buy Now |
DISTI #
70104664
|
RS | Rectangular Plug Insert, 32+PE, 32B, 14-18AWG, Screw, 500V, 16A, Han E Series | HARTING 09330162611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 47 |
|
$16.1900 / $21.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$14.4700 | Buy Now |
DISTI #
HRT09330162611
|
Heilind Electronics | HAN 16E M INSERT SCREW (17-3 2) | Americas - 37 in Stock |
|
$16.4531 / $21.4600 | Buy Now |
DISTI #
77778899
|
Verical | Conn Rectangular M 16 POS Crimp ST Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$18.0600 / $21.2100 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 5 |
|
$11.9100 / $15.8800 | Buy Now |
DISTI #
09330162611
|
TTI | Heavy Duty Power Connectors HAN E 32P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.8000 / $19.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330162611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162611
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.276 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |