-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9199
|
Newark | Han 16 Es-M 17-32 Rohs Compliant: Yes |Harting 09330162626 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$25.9600 / $27.9600 | Buy Now |
DISTI #
1195-3461-ND
|
DigiKey | INSERT MALE 16POS+1GND PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$24.6714 / $33.3200 | Buy Now |
DISTI #
617-09330162626
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT 32 POLE CAGE CLAMP RoHS: Compliant | 1 |
|
$24.2200 / $30.8500 | Buy Now |
DISTI #
V79:2366_28371327
|
Arrow Electronics | Conn Rectangular PIN 16 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 1 |
|
$30.1500 | Buy Now |
DISTI #
70729841
|
RS | Connector, Power, Heavy Duty, MALE INSERT 32 POLE CAGE CLAMP | HARTING 09330162626 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9700 / $32.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.6000 | Buy Now |
DISTI #
HRT09330162626
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.3906 / $36.3400 | Buy Now | |
DISTI #
69200481
|
Verical | Conn Rectangular PIN 16 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 1 |
|
$30.1500 | Buy Now |
DISTI #
09330162626
|
TTI | Heavy Duty Power Connectors MALE INSERT 32 POLE CAGE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$23.7000 / $29.9600 | Buy Now |
DISTI #
2842673
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 32POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.2455 / $34.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330162626
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162626
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.315 inch | |
Body Length | 3.323 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |