Part Details for 09330242778 by HARTING Technology Group
Overview of 09330242778 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330242778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4823
|
Newark | Heavy Duty Insert, Rcpt, 24Pos, 16A, Product Range:Han Es Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket Rohs Compliant: Yes |Harting 09330242778 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$26.8500 | Buy Now |
DISTI #
1195-09330242778-ND
|
DigiKey | HAN 24ES-PRESS-SMC-FI-CCT-PE PRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$28.5250 / $38.4200 | Buy Now |
DISTI #
617-09330242778
|
Mouser Electronics | Heavy Duty Power Connectors Han 24ES Press female insert (marked 1-24) (w/ PE Press) RoHS: Compliant | 43 |
|
$38.7900 / $42.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.6400 | Buy Now |
DISTI #
HRT09330242778
|
Heilind Electronics | HAN 24ES PRESS FEMALE INSERT M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09330242778
|
TTI | Heavy Duty Power Connectors Han 24ES Press female insert (marked 1-24) (w/ PE Press) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$38.0300 / $42.3800 | Buy Now |
DISTI #
09330242778
|
TME | Connector: HDC, contact insert, female, Han® ES Press, PIN: 24 Min Qty: 1 | 0 |
|
$24.3900 / $31.3500 | RFQ |
DISTI #
4243050
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 24POS, 16A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$47.0172 / $50.7142 | Buy Now |
DISTI #
4243050
|
Farnell | HEAVY DUTY INSERT, RCPT, 24POS, 16A RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 50 |
|
$60.6969 / $66.0687 | Buy Now |
Part Details for 09330242778
09330242778 CAD Models
09330242778 Part Data Attributes
|
09330242778
HARTING Technology Group
Buy Now
|
Compare Parts:
09330242778
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |