-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2592
|
Newark | Heavy Duty Insert, Rcpt, 24 Pos, Product Range:Han Thermocouple Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket Rohs Compliant: Yes |Harting 09330242791 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.3000 / $385.6400 | Buy Now |
DISTI #
1195-3553-ND
|
DigiKey | INSERT FEMALE 24POS SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$425.4100 / $459.0800 | Buy Now |
DISTI #
617-09330242791
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 24 POLE+PE SCW TERM RoHS: Compliant | 2 |
|
$384.5500 / $414.9900 | Buy Now |
DISTI #
70231806
|
RS | Connector, rect,12 socket prs, for thermocouple cable type J, Mates to 09330242691 | HARTING 09330242791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$465.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$394.8400 | Buy Now |
DISTI #
HRT09330242791
|
Heilind Electronics | HAN 24B FEMALE 12PAIR TYPE J T | Americas - 0 in Stock |
|
$467.7231 / $490.3549 | Buy Now |
DISTI #
09330242791
|
TTI | Heavy Duty Power Connectors FEMALE INSERT 24 POLE+PE SCW TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$380.7000 / $410.8400 | Buy Now |
DISTI #
2842618
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 24POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$447.6474 / $473.4567 | Buy Now |
DISTI #
2842618
|
Farnell | HEAVY DUTY INSERT, RCPT, 24POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 3 Days Container: Each | 6 |
|
$450.2019 / $505.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242791
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242791
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.453 inch | |
Body Length | 4.354 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 25 |