-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9890
|
Newark | Han E Av 24 Pos. F Insert Term. Block Le Rohs Compliant: Na |Harting 09330244726 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.9800 / $153.0800 | Buy Now |
DISTI #
09330244726-ND
|
DigiKey | INSERT FMALE 24P+1GND TERM BLOCK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
38 In Stock |
|
$109.1638 / $127.9900 | Buy Now |
DISTI #
617-09330244726
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 24 POLES+PE RoHS: Compliant | 0 |
|
$109.1600 / $127.9800 | Order Now |
DISTI #
70729890
|
RS | Han E AV 24 Pos. F Insert Term. Block Le | HARTING 09330244726 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$199.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.6900 | Buy Now |
DISTI #
HRT09330244726
|
Heilind Electronics | HAN 24E AV TERMINAL BLOCK FEMA | Americas - 0 in Stock |
|
$129.5938 / $172.0000 | Buy Now |
DISTI #
09330244726
|
TME | Connector: HDC, contact insert, female, Han E® AV, PIN: 24, 24+PE Min Qty: 1 | 0 |
|
$83.2300 / $105.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330244726
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330244726
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |