-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7986
|
Newark | Heavy Duty Insert, Rcpt, 6Pos, 26-14Awg, Product Range:Han Es Press Series, No. Of Contacts:6Contacts, Rectangular Shell Size:6B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rating:16A Rohs Compliant: Yes |Harting 09332062748 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$14.2900 | Buy Now |
DISTI #
1195-8435-ND
|
DigiKey | HAN 6E FEMALE ES PRESS INSERT, H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$52.6854 / $65.3800 | Buy Now |
DISTI #
617-09332062748
|
Mouser Electronics | Heavy Duty Power Connectors Han 6E FML ES Press High Mating Cycle RoHS: Compliant | 2 |
|
$52.4000 / $65.3800 | Buy Now |
DISTI #
V99:2348_22892420
|
Arrow Electronics | Conn Rectangular F 6 POS Cage Clamp ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 9 |
|
$17.8600 | Buy Now |
DISTI #
71556600
|
RS | Han 6E female ES Press insert, High Mating Cycle Version | HARTING 09332062748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1500 / $65.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$55.0200 | Buy Now |
DISTI #
HRT09332062748
|
Heilind Electronics | HAN 6E FM ES PRESS INSERT HIGH MATING CYCLE VERSION | Americas - 7 in Stock |
|
$62.6406 / $84.7200 | Buy Now |
DISTI #
09332062748
|
TME | Connector: HDC, contact insert, female, Han® HMC, PIN: 6, 6+PE, 16A Min Qty: 1 | 0 |
|
$48.5200 / $61.4600 | RFQ |
DISTI #
HRT09332062748
|
Interstate Connecting Components | HAN 6E FM ES PRESS INSERT HIGH MATING CYCLE VERSION | 2 |
|
$62.6406 / $84.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332062748
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332062748
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.783 inch | |
Body Length | 2 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 7 |