-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7988
|
Newark | Heavy Duty Insert, Rcpt, 10Pos, 26-14Awg, Product Range:Han Es Press Series, No. Of Contacts:10Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rating:16A Rohs Compliant: Yes |Harting 09332102748 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5900 / $102.8000 | Buy Now |
DISTI #
1195-8437-ND
|
DigiKey | HAN 10E FEMALE ES PRESS INSERT, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$48.8800 | Buy Now |
DISTI #
617-09332102748
|
Mouser Electronics | Heavy Duty Power Connectors Han 10E FML ES Press High Mating Cycle RoHS: Compliant | 4 |
|
$70.7200 / $79.3000 | Buy Now |
DISTI #
71556602
|
RS | Han 10E female ES Press insert, High Mating Cycle Version | HARTING 09332102748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$72.3300 / $86.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$75.0000 | Buy Now |
DISTI #
HRT09332102748
|
Heilind Electronics | HAN 10E FM ES PRESS INSERT HIGH MATING CYCLE VERSION | Americas - 0 in Stock |
|
$85.7231 / $115.5000 | Buy Now |
DISTI #
09332102748
|
TME | Connector: HDC, contact insert, female, Han® HMC, PIN: 10, 10+PE Min Qty: 1 | 0 |
|
$69.2600 / $85.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332102748
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332102748
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61984 | |
Body Breadth | 1.339 inch | |
Body Depth | 1.783 inch | |
Body Length | 2.512 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 11 |