-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7991
|
Newark | Heavy Duty Insert, Plug, 24Pos, 26-14Awg, Product Range:Han Es Press Series, No. Of Contacts:24Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Cage Clamp Pin, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09332242648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.3700 / $207.0900 | Buy Now |
DISTI #
1195-8440-ND
|
DigiKey | HAN 24E MALE ES PRESS INSERT, HI Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.2796 / $176.2600 | Buy Now |
DISTI #
617-09332242648
|
Mouser Electronics | Heavy Duty Power Connectors Han 24E ML ES Press High Mating Cycle RoHS: Compliant | 0 |
|
$145.4200 / $158.8000 | Order Now |
DISTI #
71556605
|
RS | Han 24E male ES Press insert, High Mating Cycle Version | HARTING 09332242648 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.5500 / $178.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$151.1000 | Buy Now |
DISTI #
HRT09332242648
|
Heilind Electronics | HAN 24E M ES PRESS INSERT HIGH MATING CYCLE VERSION | Americas - 0 in Stock |
|
$172.6462 / $193.9000 | Buy Now |
DISTI #
09332242648
|
TME | Connector: HDC, contact insert, male, Han® HMC, PIN: 24, 24+PE, 16A Min Qty: 1 | 0 |
|
$138.5000 / $176.3600 | RFQ |
DISTI #
2991705
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$168.4225 / $187.6450 | Buy Now |
DISTI #
2991705
|
Farnell | HEAVY DUTY INSERT, PLUG, 24POS, 26-14AWG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$153.2880 / $190.1976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332242648
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332242648
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.693 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 25 |