Part Details for 09338162701 by HARTING Technology Group
Overview of 09338162701 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 09338162701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRT09338162701
|
Heilind Electronics | HAN HIGH TEMP 16E-S FEMALE | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
HRT09338162701
|
Interstate Connecting Components | HAN HIGH TEMP 16E-S FEMALE | 3 |
|
Buy Now |
Part Details for 09338162701
09338162701 CAD Models
09338162701 Part Data Attributes:
|
09338162701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338162701
HARTING Technology Group
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.339 inch | |
Body Depth | 1.488 inch | |
Body Length | 3.311 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |