-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9387
|
Newark | Han Hves 6 Pos. F Insert Cage Clamp Term Rohs Compliant: Na |Harting 09340062716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $49.4900 | Buy Now |
DISTI #
1195-4790-ND
|
DigiKey | INSERT FMALE 6+2POS+1GND PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$37.3438 / $47.7300 | Buy Now |
DISTI #
617-09340062716
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 6 POLES CAGE CLAMP RoHS: Compliant | 3 |
|
$34.7500 / $43.0100 | Buy Now |
DISTI #
70342914
|
RS | Rectangular Socket Insert, 6+PE+2, 16B, 14-26AWG, Cage Clamp, Han Hv ES Series | HARTING 09340062716 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 39 |
|
$36.3800 / $47.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.1100 | Buy Now |
DISTI #
HRT09340062716
|
Heilind Electronics | HAN 6HVE (HIGH VOLTAGE) F | Americas - 0 in Stock |
|
$41.1406 / $55.6000 | Buy Now |
DISTI #
09340062716
|
TME | Connector: HDC, contact insert, female, Han Hv E®, PIN: 8(6+2) Min Qty: 1 | 0 |
|
$27.8100 / $35.2300 | RFQ |
|
Neutron USA | Rectangular Socket Insert, 6+PE+2, 16B, 14-26AWG, Cage Clamp, Han Hv ES Series | 39 |
|
$147.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09340062716
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09340062716
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.402 inch | |
Body Length | 3.323 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 9 |