Part Details for 0934329004 by Franz Binder GmbH & Co
Overview of 0934329004 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934329004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FEMALE PANEL MOUNT CONNECTOR, SCREWED FROM FRONT, DIP-SOLDER, PG 9, 6 MM CONTACT LENGTH Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal RoHS: Compliant | Europe - 20 |
|
RFQ |
Part Details for 0934329004
0934329004 CAD Models
0934329004 Part Data Attributes
|
0934329004
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
0934329004
Franz Binder GmbH & Co
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |