Part Details for 0934441201 by Molex
Overview of 0934441201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934441201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934441201
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 0934441201) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 225 |
|
$0.8520 / $1.7040 | Buy Now | |
DISTI #
93444-1201
|
TTI | Automotive Connectors 2CCT ML-XT RECP BLK W LARGE SEAL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$0.4180 | Buy Now |
Part Details for 0934441201
0934441201 CAD Models
0934441201 Part Data Attributes
|
0934441201
Molex
Buy Now
Datasheet
|
Compare Parts:
0934441201
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934441201
This table gives cross-reference parts and alternative options found for 0934441201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934441201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934441207 | Combination Line Connector, | Molex | 0934441201 vs 934441207 |
934441206 | Combination Line Connector, | Molex | 0934441201 vs 934441206 |
0934441207 | Rectangular Power Connector | Molex | 0934441201 vs 0934441207 |
934441205 | Rectangular Power Connector | Molex | 0934441201 vs 934441205 |
934441204 | Rectangular Power Connector | Molex | 0934441201 vs 934441204 |
0934441202 | Rectangular Power Connector | Molex | 0934441201 vs 0934441202 |
934441209 | Combination Line Connector, | Molex | 0934441201 vs 934441209 |
0934441205 | Combination Line Connector | Molex | 0934441201 vs 0934441205 |
934441201 | Rectangular Power Connector | Molex | 0934441201 vs 934441201 |
0934441208 | Combination Line Connector | Molex | 0934441201 vs 0934441208 |