Part Details for 0934443104 by Molex
Overview of 0934443104 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934443104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934443104
|
Avnet Americas | 4CCT ML-XT RECP BLU W SML BACK SEAL ASSY - Bulk (Alt: 0934443104) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93444-3104
|
TTI | Automotive Connectors NOT AVAILABLE THROUGH MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 181 In Stock |
|
$0.7270 | Buy Now |
Part Details for 0934443104
0934443104 CAD Models
0934443104 Part Data Attributes:
|
0934443104
Molex
Buy Now
Datasheet
|
Compare Parts:
0934443104
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934443104
This table gives cross-reference parts and alternative options found for 0934443104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934443104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-4P-RD01BLK | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 0934443104 vs AT04-4P-RD01BLK |
AT04-4P-RD01 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 0934443104 vs AT04-4P-RD01 |