Part Details for 0934443106 by Molex
Overview of 0934443106 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934443106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93444-3106
|
TTI | Automotive Connectors ML-XT 4CKT RECP WHT W/SML BACK SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 702 In Stock |
|
$0.7270 | Buy Now |
Part Details for 0934443106
0934443106 CAD Models
0934443106 Part Data Attributes
|
0934443106
Molex
Buy Now
Datasheet
|
Compare Parts:
0934443106
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934443106
This table gives cross-reference parts and alternative options found for 0934443106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934443106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-4P-RD01RED | Combination Line Connector | Amphenol Corporation | 0934443106 vs AT04-4P-RD01RED |
AT04-4P-RD01 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 0934443106 vs AT04-4P-RD01 |
0934443107 | Rectangular Power Connector | Molex | 0934443106 vs 0934443107 |
0934443109 | Combination Line Connector | Molex | 0934443106 vs 0934443109 |
AT04-4P-RD01YEL | Combination Line Connector | Amphenol Corporation | 0934443106 vs AT04-4P-RD01YEL |
AT04-4P-RD01WHT | Combination Line Connector | Amphenol Corporation | 0934443106 vs AT04-4P-RD01WHT |
93444-3102 | Power Connector, | Molex | 0934443106 vs 93444-3102 |
AT04-4P-RD01BLK | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Amphenol Corporation | 0934443106 vs AT04-4P-RD01BLK |
934443101 | Rectangular Power Connector, | Molex | 0934443106 vs 934443101 |
AT04-4P-RD01GRN | Combination Line Connector | Amphenol Corporation | 0934443106 vs AT04-4P-RD01GRN |