Part Details for 0934453101 by Molex
Overview of 0934453101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0934453101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93445-3101
|
TTI | Automotive Connectors 4CCT ML-XT PLUG BLK W SMALL SEAL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$0.8700 | Buy Now |
Part Details for 0934453101
0934453101 CAD Models
0934453101 Part Data Attributes
|
0934453101
Molex
Buy Now
Datasheet
|
Compare Parts:
0934453101
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 93444-3101 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Shell Material | NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0934453101
This table gives cross-reference parts and alternative options found for 0934453101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934453101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-4S-MM01 | Combination Line Connector, 4 Contact(s), Female, Plug, | Amphenol Corporation | 0934453101 vs AT06-4S-MM01 |