There are no models available for this part yet.
Overview of 0934615508 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0934615508 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0934615508-ND
|
DigiKey | 0.85" STANDARD MXMAG 4 CORE FE W Min Qty: 672 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4884 | Buy Now | |
DISTI #
0934615508
|
Avnet Americas | Conn RJ45 RCP 8 POS Solder RA Panel Mount/Through Hole 12 Terminal Single Port Tray - Trays (Alt: 0934615508) Min Qty: 672 Package Multiple: 672 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
MOL93461-5508
|
Heilind Electronics | 0.85 STANDARD MXMAG 4 CORE FE | Americas - 0 in Stock |
|
$6.6064 / $6.7050 | Buy Now |