Part Details for 0934628406 by Molex
Overview of 0934628406 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934628406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0934628406-ND
|
DigiKey | INV PRO MXMAG 4 CORE FE W/ LEDS Min Qty: 672 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3076 | Buy Now |
DISTI #
0934628406
|
Avnet Americas | Connector RJ45 Magnetic Jack 8 Position Right Angle Through Hole 8 Terminal 1 Port Tray - Trays (Alt: 0934628406) Min Qty: 672 Package Multiple: 672 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL93462-8406
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93462-8406 | Americas - 0 in Stock |
|
$6.4485 / $6.5448 | Buy Now |