-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17614-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1167 In Stock |
|
$3.8037 / $6.8600 | Buy Now |
DISTI #
0934635206
|
Avnet Americas | MX-MAG IND VERS 4 CORE FE 1 WITH LEDS - Trays (Alt: 0934635206) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.4970 | Buy Now |
DISTI #
MOL93463-5206
|
Heilind Electronics | MX-MAG IND VERS 4 CORE FE 1 ITH LEDS | Americas - 0 in Stock |
|
$4.1641 / $4.2263 | Buy Now |
DISTI #
93463-5206
|
TTI | Modular Connectors / Ethernet Connectors MXMag FstENeT 4CORE W/O TABS W/LED GR/YL Min Qty: 576 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$3.9300 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0934635206
Molex
Buy Now
Datasheet
|
Compare Parts:
0934635206
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |