-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1642
|
Newark | Han Pushpull Rj45 Cat5 Cable Side Connector, Plastic, Idc, (Straight Entry) - For Cable 6.5-9.5Mm |Harting 09352210421 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $38.4900 | Buy Now |
DISTI #
1195-2092-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$25.3000 / $37.0700 | Buy Now |
DISTI #
617-09352210421
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HAN PP CBL SIDE 6.5-9.5MM RoHS: Compliant | 0 |
|
$25.3000 / $37.0700 | Order Now |
DISTI #
70546276
|
RS | Han PP V14 RJ45 Cat5 plug 4p IDC 6.5-9.5 | HARTING 09352210421 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5600 / $38.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks | 0 |
|
$28.5600 | Buy Now |
DISTI #
HRT09352210421
|
Heilind Electronics | HAN PP V14 RJ45 CAT5 PLUG 4P IDC 6.5-9.5 PLASTIC | Americas - 15 in Stock |
|
$35.4677 / $43.9800 | Buy Now |
DISTI #
HRT09352210421
|
Interstate Connecting Components | HAN PP V14 RJ45 CAT5 PLUG 4P IDC 6.5-9.5 PLASTIC | 5 |
|
$35.4677 / $43.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352210421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352210421
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |