-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0049
|
Newark | Han Pushpull Rj45 Cat6 Panel Feed Through For Rectangular Cutout, Metal, (Included Rj45 Gender Changer) |Harting 09352250311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6800 / $41.4000 | Buy Now |
DISTI #
1195-6760-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$29.6956 / $55.4400 | Buy Now |
DISTI #
617-09352250311
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han PushPull PFT metal Bulkhead Cat.6 RoHS: Compliant | 129 |
|
$28.8300 / $41.1000 | Buy Now |
DISTI #
70729953
|
RS | Heavy Duty Power Connector, PFT Metal, Bulkhead, Cat.6, Han PushPull Series | HARTING 09352250311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$29.3900 / $38.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$27.8600 | Buy Now |
DISTI #
HRT09352250311
|
Heilind Electronics | HAN PUSHPULL RJ45 10G PANEL F EED THROUGH, CAT. 6INCLUDING | Americas - 0 in Stock |
|
$31.6190 / $42.9000 | Buy Now |
DISTI #
09352250311
|
TTI | Modular Connectors / Ethernet Connectors Han PushPull PFT metal Bulkhead Cat.6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$26.5100 / $36.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352250311
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352250311
HARTING Technology Group
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |