-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9213
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09352290401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$26.1200 | Buy Now |
DISTI #
1195-09352290401-ND
|
DigiKey | HAN PUSHPULL RJ45 CAT5 CABLE SID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$27.9624 / $52.3500 | Buy Now |
DISTI #
617-09352290401
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han PushPull RJ45 Cat5 Cable Side IDC (straight entry) - for cable 6.5-9mm RoHS: Compliant | 6 |
|
$25.3700 / $31.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$28.8400 | Buy Now |
DISTI #
HRT09352290401
|
Heilind Electronics | RJ45 CAT5 CBL PLG,PSH-PLL,IDC METAL,STRT ENTRY,6.5-9.5mm CBL | Americas - 0 in Stock |
|
$32.1875 / $44.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352290401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352290401
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |