-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2098-ND
|
DigiKey | CONN HSG 5POS PUSHPULL POWER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$16.0659 / $22.3500 | Buy Now |
DISTI #
617-09-35-231-0423
|
Mouser Electronics | Heavy Duty Power Connectors 5+PE 16A FEMALE 9-13MM CRIMP CBL MNT RoHS: Compliant | 28 |
|
$16.7500 / $19.2800 | Buy Now |
DISTI #
70547564
|
RS | Connector Kit, 5 Way Female 16A, Includes Housing, Insert, Han Push Pull Series | HARTING 09352310423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9700 / $27.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7300 | Buy Now |
DISTI #
HRT09352310423
|
Heilind Electronics | HAN PUSHPULL POWER 4/0 PLASTI C PLUG CRIMP 9-13 MM | Americas - 0 in Stock |
|
$17.5469 / $24.2200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors 5+PE 16A FEMALE 9-13MM CRIMP CBL MNT | 30 |
|
$100.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352310423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352310423
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |