-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7545
|
Newark | Han Pushpull Power 4/0 Metal, Female, Cable Side, For Quicklock Termination 23-16Awg (0.25-1.5Mm2) |Harting 09352340401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2000 / $71.2000 | Buy Now |
DISTI #
09352340401-ND
|
DigiKey | HAN PUSHPULL POWER 4/0 METAL, CA Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$56.8528 / $95.0400 | Buy Now |
DISTI #
617-09352340401
|
Mouser Electronics | Heavy Duty Power Connectors Han PushPull Power 4/0-F metal QL 1.5mm RoHS: Compliant | 0 |
|
$55.1700 / $78.2900 | Order Now |
DISTI #
70729983
|
RS | Han PushPull Power 4/0-F metall QL 1,5mm | HARTING 09352340401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6400 / $92.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$51.9500 | Buy Now |
DISTI #
HRT09352340401
|
Heilind Electronics | HAN PUSHPULL POWER 4/0 METAL PLUG HAN-QUICK LOCK TERMINAT | Americas - 7 in Stock |
|
$64.5161 / $80.0000 | Buy Now |
DISTI #
HRT09352340401
|
Interstate Connecting Components | HAN PUSHPULL POWER 4/0 METAL PLUG HAN-QUICK LOCK TERMINAT | 2 |
|
$64.5161 / $80.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352340401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352340401
HARTING Technology Group
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |