Part Details for 0936010094 by Molex
Overview of 0936010094 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12016-ND
|
DigiKey | 24P + PE MALE INSERT 10A 250V/UL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
19 In Stock |
|
$15.7742 / $21.3000 | Buy Now |
DISTI #
0936010094
|
Avnet Americas | Connector Rectangular Insert Plug 24 Position Polycarbonate - Bulk (Alt: 0936010094) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-0094
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93601-0094 Crimp Contact Insert, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0936010094
|
Avnet Americas | Connector Rectangular Insert Plug 24 Position Polycarbonate - Bulk (Alt: 0936010094) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0936010094
|
Avnet Americas | Connector Rectangular Insert Plug 24 Position Polycarbonate - Bulk (Alt: 0936010094) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 0936010094
0936010094 CAD Models
0936010094 Part Data Attributes
|
0936010094
Molex
Buy Now
Datasheet
|
Compare Parts:
0936010094
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |