Part Details for 0936010099 by Molex
Overview of 0936010099 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12017-ND
|
DigiKey | 25P + PE FEMALE INSERT 10A 250V/ Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10 In Stock |
|
$9.3427 / $15.4500 | Buy Now |
DISTI #
0936010099
|
Avnet Americas | Conn Rectangular Insert F 25 POS Cable Bag - Bulk (Alt: 0936010099) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-0099
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93601-0099 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0936010099
0936010099 CAD Models
0936010099 Part Data Attributes
|
0936010099
Molex
Buy Now
Datasheet
|
Compare Parts:
0936010099
Molex
25P + PE FEMALE INSERT 10A 250V/
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |