Part Details for 0936010360 by Molex
Overview of 0936010360 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010360-ND
|
DigiKey | 10B SEHV F INS SCRW 3+2/16A 830V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7786 | Buy Now |
DISTI #
0936010360
|
Avnet Americas | GWconnect Screw Terminal Insert Female 5 Position Silver Plated Size 10B - Bulk (Alt: 0936010360) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-0360
|
Heilind Electronics | 10B SEHV F INS SCRW 3+2/16A 83 7503.6031.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0936010360
|
Avnet Americas | GWconnect Screw Terminal Insert Female 5 Position Silver Plated Size 10B - Bulk (Alt: 0936010360) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 0936010360
0936010360 CAD Models
0936010360 Part Data Attributes:
|
0936010360
Molex
Buy Now
Datasheet
|
Compare Parts:
0936010360
Molex
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |